LED Lighting LM281B+Pro White, Cool 5000K 2.7V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228MD5WNRYVL

DigiKey Part Number
1510-SPMWH1228MD5WNRYVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH1228MD5WNRYVL
Description
LED LM281B+PRO WHITE 5000K 1411
Customer Reference
Detailed Description
LED Lighting LM281B+Pro White, Cool 5000K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
300mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
5000K
Size / Dimension
0.130" L x 0.110" W (3.30mm x 2.80mm)
Flux @ 25°C, Current - Test
38lm (37lm ~ 39lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
65mA
Thermal Resistance of Package
12°C/W
Voltage - Forward (Vf) (Typ)
2.7V
Base Product Number
Lumens/Watt @ Current - Test
217 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04665 €186,60 €
8.0000,04351 €348,08 €
12.0000,04190 €502,80 €
20.0000,04008 €801,60 €
28.0000,03899 €1.091,72 €
40.0000,03793 €1.517,20 €
Manufacturers Standard Package
Unit Price without VAT:0,04665 €
Unit Price with VAT:0,05551 €