SPMWH1228FD5WAVMSE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 12.000
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 39.990
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 39.987
Unit Price: 0,22000 €
Datasheet
LED Lighting LM281B+ White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228FD5WAVMSE

DigiKey Part Number
SPMWH1228FD5WAVMSE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH1228FD5WAVMSE
Description
LED LM281B+ WARM WHT 3000K 2835
Customer Reference
Detailed Description
LED Lighting LM281B+ White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SPMWH1228FD5WAVMSE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
160mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
3000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
65lm (63lm ~ 67lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
150mA
Thermal Resistance of Package
25°C/W
Voltage - Forward (Vf) (Typ)
3.1V
Base Product Number
Lumens/Watt @ Current - Test
140 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPMWH1228FD5WAV0S4Samsung Semiconductor, Inc.12.0001510-1496-1-ND0,19000 €Parametric Equivalent
SPMWH1228FD5WAVMS4Samsung Semiconductor, Inc.39.9901510-1508-1-ND0,20000 €Parametric Equivalent
SPMWH1228FD5WAVUS4Samsung Semiconductor, Inc.39.9871510-1517-1-ND0,22000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes