
SPMWH1228FD5WAVMS4 | |
|---|---|
DigiKey Part Number | 1510-1508-2-ND - Tape & Reel (TR) 1510-1508-1-ND - Cut Tape (CT) 1510-1508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD5WAVMS4 |
Description | LED LM281B WARM WHT 3000K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B White, Warm 3000K 3.1V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 160mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1113 (2835 Metric) |
Color | Supplier Device Package 2835 |
CCT (K) 3000K | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Flux @ 25°C, Current - Test 64lm (62lm ~ 66lm) | Height - Seated (Max) 0.030" (0.75mm) |
Current - Test 150mA | Thermal Resistance of Package 25°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 138 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,09610 € | 9,61 € |
| 500 | 0,07712 € | 38,56 € |
| 1.000 | 0,07082 € | 70,82 € |
| 2.000 | 0,06546 € | 130,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06088 € | 243,52 € |
| 8.000 | 0,05699 € | 455,92 € |
| 12.000 | 0,05500 € | 660,00 € |
| 20.000 | 0,05274 € | 1.054,80 € |
| 28.000 | 0,05140 € | 1.439,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |






