Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNL251ZP3DC | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNL251ZP3DC-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL251ZP3DC |
Description | SPHWHAHDNL251ZP3DC |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 9253lm (Typ) | |
Current - Test | 1.08A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50.6V | |
Lumens/Watt @ Current - Test | 169 lm/W | |
Current - Max | 2.16A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat |



