Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU2258-R040-000P0H0A65G | |
|---|---|
DigiKey Part Number | 90-CMU2258-R040-000P0H0A65G-ND |
Manufacturer | |
Manufacturer Product Number | CMU2258-R040-000P0H0A65G |
Description | LED COB XLAMP COOL WHT SQU 6500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU2258 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 50.5V |
Series | Lumens/Watt @ Current - Test 166 lm/W |
Packaging Bulk | Current - Max 2.88A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 9046lm (Typ) | Lens Type Flat |
Current - Test 1.08A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU2258-0000-000P0H0A65G | Cree LED | 0 | 90-CMU2258-0000-000P0H0A65G-ND | 10,48600 € | Parametric Equivalent |
| CLU048-1812C4-653M2K1 | Citizen | 0 | CLU048-1812C4-653M2K1-ND | 27,65300 € | Parametric Equivalent |
| L2C6-65803R12A2200 | Lumileds | 0 | 1416-L2C6-65803R12A2200-ND | 13,34094 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,64950 € | 585,98 € |
| Unit Price without VAT: | 14,64950 € |
|---|---|
| Unit Price with VAT: | 17,43291 € |



