Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNL251ZP2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNL251ZP2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNL251ZP2DB |
Description | LED COB D GEN2 COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 51.1V |
Series | Lumens/Watt @ Current - Test 160 lm/W |
Packaging Bulk | Current - Max 2.16A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 6500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 8855lm (Typ) | Lens Type Flat |
Current - Test 1.08A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU048-1812C4-653M2K1 | Citizen | 0 | CLU048-1812C4-653M2K1-ND | 27,65300 € | Parametric Equivalent |
| CMU2258-0000-000P0H0A65G | Cree LED | 0 | 90-CMU2258-0000-000P0H0A65G-ND | 10,48600 € | Parametric Equivalent |
| CMU2258-R040-000P0H0A65G | Cree LED | 0 | 90-CMU2258-R040-000P0H0A65G-ND | 14,64950 € | Parametric Equivalent |
| L2C6-65803R12A2200 | Lumileds | 0 | 1416-L2C6-65803R12A2200-ND | 13,34094 € | Parametric Equivalent |



