Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNF23YZT2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNF23YZT2DBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF23YZT2DB |
Description | LED COB D GEN2 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 175 lm/W |
Packaging Tape & Reel (TR) | Current - Max 1.08A |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3207lm (Typ) | Lens Type Flat |
Current - Test 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU038-1206C4-40AL7K3 | Citizen | 0 | 1642-1403-ND | 8,76833 € | Parametric Equivalent |
| CMU1519-0000-000N0B0A40E | Cree LED | 0 | 90-CMU1519-0000-000N0B0A40E-ND | 2,99582 € | Parametric Equivalent |
| CMU1519-0000-000N0H0A40G | Cree LED | 0 | 90-CMU1519-0000-000N0H0A40G-ND | 2,99582 € | Parametric Equivalent |
| CMU1519-0000-000N0H0A40H | Cree LED | 0 | 90-CMU1519-0000-000N0H0A40H-ND | 3,58707 € | Parametric Equivalent |
| CMU1519-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A40G-ND | 3,78418 € | Parametric Equivalent |





