Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1519-R090-000N0B0A40E | |
|---|---|
DigiKey Part Number | 90-CMU1519-R090-000N0B0A40E-ND |
Manufacturer | |
Manufacturer Product Number | CMU1519-R090-000N0B0A40E |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1519 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.4V |
Series | Lumens/Watt @ Current - Test 176 lm/W |
Packaging Bulk | Current - Max 1.44A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 5-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 3263lm (Typ) | Lens Type Flat |
Current - Test 540mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1519-0000-000N0B0A40E | Cree LED | 0 | 90-CMU1519-0000-000N0B0A40E-ND | 3,01978 € | Parametric Equivalent |
| CMU1519-0000-000N0H0A40G | Cree LED | 0 | 90-CMU1519-0000-000N0H0A40G-ND | 3,01978 € | Parametric Equivalent |
| CMU1519-0000-000N0H0A40H | Cree LED | 0 | 90-CMU1519-0000-000N0H0A40H-ND | 3,61578 € | Parametric Equivalent |
| CMU1519-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A40G-ND | 3,81444 € | Parametric Equivalent |
| CMU1519-0000-00PN0U0A40H | Cree LED | 0 | 90-CMU1519-0000-00PN0U0A40H-ND | 4,56938 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 4,50722 € | 405,65 € |
| Unit Price without VAT: | 4,50722 € |
|---|---|
| Unit Price with VAT: | 5,36359 € |





