Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDND23YZT2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDND23YZT2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDND23YZT2DB |
Description | LED COB D GEN2 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 169 lm/W |
Packaging Bulk | Current - Max 720mA |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 2070lm (Typ) | Lens Type Flat |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDND25YZT3D4 | Samsung Semiconductor, Inc. | 280 | 1510-SPHWHAHDND25YZT3D4-ND | 3,70000 € | Parametric Equivalent |
| SPHWHAHDND25YZT3DB | Samsung Semiconductor, Inc. | 448 | 1510-SPHWHAHDND25YZT3DB-ND | 2,41000 € | Parametric Equivalent |
| SPHWHSHDND27YZT3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHSHDND27YZT3D4-ND | 2,91000 € | Parametric Equivalent |
| CLU028-1204C4-40AL7K3 | Citizen | 0 | 1642-1477-ND | 9,48000 € | Parametric Equivalent |
| CMU1013-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A40G-ND | 2,60160 € | Parametric Equivalent |








