Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1013-R160-000N0H0A40H | |
|---|---|
DigiKey Part Number | 90-CMU1013-R160-000N0H0A40H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1013-R160-000N0H0A40H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1013 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 159 lm/W |
Packaging Bulk | Current - Max 960mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1929lm (Typ) | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1013-0000-00PN0U0A40G | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A40G-ND | 2,60160 € | Parametric Equivalent |
| CMU1013-0000-00PN0U0A40H | Cree LED | 0 | 90-CMU1013-0000-00PN0U0A40H-ND | 3,10090 € | Parametric Equivalent |
| CMU1013-0000-00PN0Z0A40H | Cree LED | 0 | 90-CMU1013-0000-00PN0Z0A40H-ND | 3,73163 € | Parametric Equivalent |
| CMU1013-R160-000N0H0A40G | Cree LED | 0 | 90-CMU1013-R160-000N0H0A40G-ND | 2,70181 € | Parametric Equivalent |
| CLU028-1204C4-403M2K1 | Citizen | 3 | 1642-1482-ND | 9,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 3,23644 € | 517,83 € |
| Unit Price without VAT: | 3,23644 € |
|---|---|
| Unit Price with VAT: | 3,85136 € |







