Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNB27YZU2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNB27YZU2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNB27YZU2DB |
Description | LED COB D GEN2 WARM WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 139 lm/W |
Packaging Tray | Current - Max 360mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 853lm (Typ) | Lens Type Flat |
Current - Test 180mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNB27YZU3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNB27YZU3D4-ND | 2,40000 € | Parametric Equivalent |
| SPHWHAHDNB27YZU3DB | Samsung Semiconductor, Inc. | 446 | 1510-SPHWHAHDNB27YZU3DB-ND | 1,58000 € | Parametric Equivalent |
| SPHWHAHDNB27YZU3DC | Samsung Semiconductor, Inc. | 499 | 1510-SPHWHAHDNB27YZU3DC-ND | 2,07000 € | Parametric Equivalent |
| CIM-9-35-90-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-90-36-AC40-F5-2-ND | 1,72768 € | Parametric Equivalent |
| CIM-9-35-90-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-90-36-AC40-F5-3-ND | 1,43973 € | Parametric Equivalent |






