Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1006-R160-000N0Z0A35H | |
|---|---|
DigiKey Part Number | 90-CMU1006-R160-000N0Z0A35H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1006-R160-000N0Z0A35H |
Description | LED COB XLAMP WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1006 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 131 lm/W |
Packaging Bulk | Current - Max 480mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 793lm (Typ) | Lens Type Flat |
Current - Test 180mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1006-0000-000N0Z0A35H | Cree LED | 0 | 90-CMU1006-0000-000N0Z0A35H-ND | 1,89210 € | Parametric Equivalent |
| CIM-9-35-95-36-AC40-F5-2 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-95-36-AC40-F5-2-ND | 1,88474 € | Parametric Equivalent |
| CIM-9-35-95-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-9-35-95-36-AC40-F5-3-ND | 1,57062 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 2,48513 € | 397,62 € |
| Unit Price without VAT: | 2,48513 € |
|---|---|
| Unit Price with VAT: | 2,95730 € |


