SPHWHAHDNB27YZU2D2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: 2,36000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 446
Unit Price: 1,60000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 499
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 2,11223 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,78985 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 2,28648 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,93690 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 2,28648 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,93690 €
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 4,03519 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,77025 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,10675 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 2,51638 €
Datasheet
Image for SPHWHAHDNB27YZU2D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNB27YZU2D2

DigiKey Part Number
SPHWHAHDNB27YZU2D2-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNB27YZU2D2
Description
LED COB D GEN2 WARM WHT SQ 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3500K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
853lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
137 lm/W
Current - Max
460mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes