Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNB25YZT2D2 | |
|---|---|
DigiKey Part Number | SPHWHAHDNB25YZT2D2-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNB25YZT2D2 |
Description | LED COB D GEN2 NEUT WHT SQ 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Tray | Current - Max 460mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1024lm (Typ) | Lens Type Flat |
Current - Test 180mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNB25YZT3D4 | Samsung Semiconductor, Inc. | 470 | 1510-SPHWHAHDNB25YZT3D4-ND | 2,40000 € | Parametric Equivalent |
| SPHWHAHDNB25YZT3DB | Samsung Semiconductor, Inc. | 400 | 1510-SPHWHAHDNB25YZT3DB-ND | 1,67000 € | Parametric Equivalent |
| SPHWHAHDNB25YZT3DC | Samsung Semiconductor, Inc. | 499 | 1510-SPHWHAHDNB25YZT3DC-ND | 2,07000 € | Parametric Equivalent |
| SPHWHAHDNB27YZT3D4 | Samsung Semiconductor, Inc. | 454 | 1510-SPHWHAHDNB27YZT3D4-ND | 1,97000 € | Parametric Equivalent |
| SPHWHSHDNB27YZT3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHSHDNB27YZT3D4-ND | 1,78000 € | Parametric Equivalent |








