
SPHWHSHDNB27YZT3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNB27YZT3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNB27YZT3D4 |
Description | LED COB D GEN4 WHT SQUARE 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 167 lm/W |
Packaging Bulk | Current - Max 460mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1011lm (Typ) | Lens Type Flat |
Current - Test 180mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNB27YZT3D4 | Samsung Semiconductor, Inc. | 454 | 1510-SPHWHAHDNB27YZT3D4-ND | 1,97000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31400 € | 13,14 € |
| 25 | 1,19760 € | 29,94 € |
| 100 | 1,07000 € | 107,00 € |
| 250 | 1,00908 € | 252,27 € |
| 500 | 0,97234 € | 486,17 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

