SPHWHAHDNB25YZP3DC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 400
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: 1,78985 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,68250 €
Datasheet
Image for SPHWHAHDNB25YZP3DC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNB25YZP3DC

DigiKey Part Number
1510-SPHWHAHDNB25YZP3DC-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNB25YZP3DC
Description
SPHWHAHDNB25YZP3DC
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen3 Plus White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
6500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1021lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
30.7V
Lumens/Watt @ Current - Test
185 lm/W
Current - Max
360mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes