
SPHWHAHDNB25YZP3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNB25YZP3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNB25YZP3D4 |
Description | LED COB D GEN4 COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 177 lm/W |
Packaging Bulk | Current - Max 460mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1071lm (Typ) | Lens Type Flat |
Current - Test 180mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1006-R160-000N0H0A65G | Cree LED | 0 | 90-CMU1006-R160-000N0H0A65G-ND | 1,66156 € | Parametric Equivalent |
| L2C6-65803L02A0900 | Lumileds | 0 | 1416-L2C6-65803L02A0900-ND | 1,86823 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,42100 € | 14,21 € |
| 100 | 1,09140 € | 109,14 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

