Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SPHWHAHDNB25YZP2DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNB25YZP2DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNB25YZP2DB |
Description | LED COB D GEN2 COOL WHT SQ 6500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 164 lm/W |
Packaging Bulk | Current - Max 360mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 6500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1008lm (Typ) | Lens Type Flat |
Current - Test 180mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNB25YZP3D4 | Samsung Semiconductor, Inc. | 400 | 1510-SPHWHAHDNB25YZP3D4-ND | 1,97000 € | Parametric Equivalent |
| CIM-9-65-80-36-AC40-F5-3 | Luminus Devices Inc. | 0 | 1214-CIM-9-65-80-36-AC40-F5-3-ND | 1,43973 € | Parametric Equivalent |
| CLU028-1202C4-653M2K1 | Citizen | 0 | CLU028-1202C4-653M2K1-ND | 3,62278 € | Parametric Equivalent |
| CMU1006-R160-000N0H0A65G | Cree LED | 0 | 90-CMU1006-R160-000N0H0A65G-ND | 1,66156 € | Parametric Equivalent |
| L2C6-65803L02A0600 | Lumileds | 0 | 1416-L2C6-65803L02A0600-ND | 1,81208 € | Parametric Equivalent |




