SCS8VT93HPL2V0S03F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samsung Semiconductor, Inc.
In Stock: 1.895
Unit Price: 1,16000 €
Datasheet

Similar


Samsung Semiconductor, Inc.
In Stock: 25.517
Unit Price: 0,22000 €
Datasheet
Image for SCS8VT93HPL2V0S03F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS8VT93HPL2V0S03F

DigiKey Part Number
SCS8VT93HPL2V0S03F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCS8VT93HPL2V0S03F
Description
LED LM102A WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting LM102A White, Warm 3000K 5.9V 150mA 145° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCS8VT93HPL2V0S03F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
103lm (95lm ~ 111lm)
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
5.9V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
80
Current - Max
250mA
Viewing Angle
145°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
SMD
Size / Dimension
0.053" L x 0.053" W (1.34mm x 1.34mm)
Height - Seated (Max)
0.017" (0.42mm)
Thermal Resistance of Package
2°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes