LED Lighting LM102A White, Warm 3000K 5-Step MacAdam Ellipse 5.9V 150mA 145° 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS7VT93HPL2VLS03F

DigiKey Part Number
1510-2202-2-ND - Tape & Reel (TR)
1510-2202-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SCS7VT93HPL2VLS03F
Description
LED LM102A WARM WHT 3000K SMD
Customer Reference
Detailed Description
LED Lighting LM102A White, Warm 3000K 5-Step MacAdam Ellipse 5.9V 150mA 145° 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SCS7VT93HPL2VLS03F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
3000K 5-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
111lm (103lm ~ 119lm)
Flux @ 25°C, Current - Test
-
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
5.9V
Lumens/Watt @ Current - Test
125 lm/W
CRI (Color Rendering Index)
70
Current - Max
250mA
Viewing Angle
145°
Mounting Type
Surface Mount
Package / Case
0505 (1313 Metric)
Supplier Device Package
SMD
Size / Dimension
0.053" L x 0.053" W (1.34mm x 1.34mm)
Height - Seated (Max)
0.017" (0.42mm)
Thermal Resistance of Package
2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.517
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14700 €1,47 €
1000,10290 €10,29 €
5000,08280 €41,40 €
1.0000,07615 €76,15 €
2.0000,07046 €140,92 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06562 €262,48 €
8.0000,06151 €492,08 €
12.0000,05940 €712,80 €
20.0000,05701 €1.140,20 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €