Upgrade
Similar
Similar

RUT2012JR390CS | |
|---|---|
DigiKey Part Number | RUT2012JR390CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RUT2012JR390CS |
Description | RES 0.39 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RUT2012JR390CS Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.61mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RUT2012FR390CS | Samsung Electro-Mechanics | 0 | 1276-6172-2-ND | 0,08015 € | Upgrade |
| ERJ-U6QFR39V | Panasonic Industry | 17.319 | P.39BHCT-ND | 0,33000 € | Similar |
| ERJ-U6QJR39V | Panasonic Industry | 0 | P.39BITR-ND | 0,04559 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,05343 € | 106.860,00 € |
| Unit Price without VAT: | 0,05343 € |
|---|---|
| Unit Price with VAT: | 0,06358 € |



