Similar

RUT2012FR390CS | |
|---|---|
DigiKey Part Number | 1276-6172-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RUT2012FR390CS |
Description | RES 0.39 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RUT2012FR390CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000.000 | 0,06692 € | 133.840,00 € |
| Unit Price without VAT: | 0,06692 € |
|---|---|
| Unit Price with VAT: | 0,07963 € |


