RCS3216F101CS is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


YAGEO
In Stock: 3
Unit Price: 0,13000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,08560 €
Datasheet

Direct


Vishay Dale
In Stock: 3.415
Unit Price: 0,16000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08513 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 3.481
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 293.272
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 26.919
Unit Price: 0,12000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01409 €
Datasheet

Similar


YAGEO
In Stock: 15.730
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,06793 €
Datasheet

Similar


Vishay Dale
In Stock: 156.476
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 79.088
Unit Price: 0,09000 €
Datasheet

Similar


Vishay Dale
In Stock: 25.050
Unit Price: 0,19000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00767 €
Datasheet
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS3216F101CS

DigiKey Part Number
1276-3521-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCS3216F101CS
Description
RES SMD 100 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS3216F101CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF1206FR-07100RLYAGEO313-AF1206FR-07100RLCT-ND0,13000 €Direct
ERJ-S08F1000VPanasonic Industry0ERJ-S08F1000V-ND0,08560 €Direct
RCG1206100RFKEAVishay Dale3.415541-1852-1-ND0,16000 €Direct
AR1206FR-07100RLYAGEO0AR1206FR-07100RL-ND0,08513 €Upgrade
CR1206-FX-1000ELFBourns Inc.3.481CR1206-FX-1000ELFCT-ND0,08000 €Upgrade
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes