
KIT_MLCC_CL31_STANDARD | |
|---|---|
DigiKey Part Number | 1276-6417-ND |
Manufacturer | |
Manufacturer Product Number | KIT_MLCC_CL31_STANDARD |
Description | CAP KIT CER 2.2PF-100UF 2750PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 2.2pF ~ 100µF 6.3 ~ 2000V (2kV) Surface Mount, MLCC 2750 Pieces (55 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Samsung Electro-Mechanics | Voltage - Rated 6.3 ~ 2000V (2kV) |
Series | Tolerance ±0.25pF, ±5%, ±10%, ±20% |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Quantity 2750 Pieces (55 Values - 50 Each) |
Kit Type Ceramic | Packages Included 1206 (3216 Metric) |
Capacitance Range 2.2pF ~ 100µF |
| Part Number | Description | Quantity |
|---|---|---|
| CL31A106KBHNNNE | CAP CER 10UF 50V X5R 1206 | 50 |
| CL31B105KBHNNNE | CAP CER 1UF 50V X7R 1206 | 50 |
| CL31B225KCHSNNE | CAP CER 2.2UF 100V X7R 1206 | 50 |
| CL31B475KBHNNNE | CAP CER 4.7UF 50V X7R 1206 | 50 |
| CL31B104KBCNNNC | CAP CER 0.1UF 50V X7R 1206 | 50 |

