
CL31B105KBHNNNE | |
|---|---|
DigiKey Part Number | 1276-1068-2-ND - Tape & Reel (TR) 1276-1068-1-ND - Cut Tape (CT) 1276-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B105KBHNNNE |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B105KBHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03890 € | 3,89 € |
| 500 | 0,02898 € | 14,49 € |
| 1.000 | 0,02595 € | 25,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02346 € | 46,92 € |
| 4.000 | 0,02054 € | 82,16 € |
| 6.000 | 0,01904 € | 114,24 € |
| 10.000 | 0,01753 € | 175,30 € |
| 14.000 | 0,01700 € | 238,00 € |
| 20.000 | 0,01692 € | 338,40 € |
| 24.000 | 0,01643 € | 394,32 € |
| 48.000 | 0,01631 € | 782,88 € |
| 50.000 | 0,01630 € | 815,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

