
KIT_MLCC_ACOUSTIC NOISE | |
|---|---|
DigiKey Part Number | 1276-6422-ND |
Manufacturer | |
Manufacturer Product Number | KIT_MLCC_ACOUSTIC NOISE |
Description | CAP KIT CERAMIC 2.2UF-47UF 750PC |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 2.2µF ~ 47µF 6.3 ~ 25V Surface Mount, MLCC 750 Pieces (15 Values - 50 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount, MLCC |
Manufacturer Samsung Electro-Mechanics | Voltage - Rated 6.3 ~ 25V |
Series | Tolerance ±10%, ±20% |
Packaging Bulk | Applications General Purpose |
Part Status Discontinued at DigiKey | Quantity 750 Pieces (15 Values - 50 Each) |
Kit Type Ceramic | Packages Included 0402, 0603, 0805 (1005, 1608, 2012 Metric) |
Capacitance Range 2.2µF ~ 47µF |
| Part Number | Description | Quantity |
|---|---|---|
| CL05A106MP5NUNC | CAP CER 10UF 10V X5R 0402 | 50 |
| CL05A106MP8NUB8 | CAP CER 10UF 10V X5R 0402 | 50 |
| CL05A106MQ5NUNC | CAP CER 10UF 6.3V X5R 0402 | 50 |
| CL05A475KP5NRNC | CAP CER 4.7UF 10V X5R 0402 | 50 |
| CL05A225KP5NSNC | CAP CER 2.2UF 10V X5R 0402 | 50 |

