
CL05A106MP5NUNC | |
|---|---|
DigiKey Part Number | 1276-1450-2-ND - Tape & Reel (TR) 1276-1450-1-ND - Cut Tape (CT) 1276-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A106MP5NUNC |
Description | CAP CER 10UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A106MP5NUNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04860 € | 2,43 € |
| 100 | 0,04230 € | 4,23 € |
| 500 | 0,03154 € | 15,77 € |
| 1.000 | 0,02826 € | 28,26 € |
| 2.500 | 0,02479 € | 61,98 € |
| 5.000 | 0,02271 € | 113,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02099 € | 209,90 € |
| 20.000 | 0,01958 € | 391,60 € |
| 30.000 | 0,01888 € | 566,40 € |
| 50.000 | 0,01809 € | 904,50 € |
| 70.000 | 0,01764 € | 1.234,80 € |
| 100.000 | 0,01720 € | 1.720,00 € |
| 120.000 | 0,01699 € | 2.038,80 € |
| 240.000 | 0,01629 € | 3.909,60 € |
| 250.000 | 0,01625 € | 4.062,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

