
CL32B475KBJ4PNE | |
|---|---|
DigiKey Part Number | 1276-7061-2-ND - Tape & Reel (TR) 1276-7061-1-ND - Cut Tape (CT) 1276-7061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B475KBJ4PNE |
Description | CAP CER 4.7UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B475KBJ4PNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features General Purpose |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B475KBJVPNE | Samsung Electro-Mechanics | 8.588 | 1276-6760-1-ND | 0,59000 € | MFR Recommended |
| 12105C475K4T2A | KYOCERA AVX | 8.354 | 478-KAM32LR71H475KUCT-ND | 0,52000 € | Direct |
| C1210C475K5RACAUTO | KEMET | 154.730 | 399-7049-1-ND | 0,54000 € | Direct |
| CGA6P3X7R1H475K250AB | TDK | 269 | 445-6999-1-ND | 0,78000 € | Direct |
| KAM32LR71H475KL | KYOCERA AVX | 4.489 | 478-KAM32LR71H475KLCT-ND | 0,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36900 € | 3,69 € |
| 50 | 0,28080 € | 14,04 € |
| 100 | 0,25360 € | 25,36 € |
| 500 | 0,20764 € | 103,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19345 € | 193,45 € |
| 2.000 | 0,18177 € | 363,54 € |
| 3.000 | 0,17592 € | 527,76 € |
| 5.000 | 0,16944 € | 847,20 € |
| 7.000 | 0,16565 € | 1.159,55 € |
| 10.000 | 0,16201 € | 1.620,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

