4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM32LR71H475KL

DigiKey Part Number
478-KAM32LR71H475KLTR-ND - Tape & Reel (TR)
478-KAM32LR71H475KLCT-ND - Cut Tape (CT)
478-KAM32LR71H475KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM32LR71H475KL
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM32LR71H475KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.589
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,44600 €4,46 €
500,33680 €16,84 €
1000,29340 €29,34 €
5000,21730 €108,65 €
1.0000,18470 €184,70 €
2.5000,17384 €434,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,17631 €881,55 €
10.0000,16870 €1.687,00 €
15.0000,16489 €2.473,35 €
25.0000,16067 €4.016,75 €
35.0000,15820 €5.537,00 €
50.0000,15582 €7.791,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €