CL31B333KHHSW6E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,24084 €
Datasheet

Direct


TDK Corporation
In Stock: 4.981
Unit Price: 0,31000 €
Datasheet

Direct


YAGEO
In Stock: 6.360
Unit Price: 0,35000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,28856 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.719
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,29000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B333KHHSW6E

DigiKey Part Number
1276-7003-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B333KHHSW6E
Description
CAP CER 0.033UF 630V X7R 1206
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B333KHHSW6E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.