


CS1206KKX7RZBB333 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB333TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB333CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB333DKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | CS1206KKX7RZBB333 |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB333 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15300 € | 7,65 € |
| 100 | 0,13660 € | 13,66 € |
| 500 | 0,10870 € | 54,35 € |
| 1.000 | 0,10011 € | 100,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08037 € | 160,74 € |
| 4.000 | 0,07692 € | 307,68 € |
| 6.000 | 0,07475 € | 448,50 € |
| 10.000 | 0,07254 € | 725,40 € |
| 14.000 | 0,07140 € | 999,60 € |
| 20.000 | 0,07116 € | 1.423,20 € |
| 24.000 | 0,07016 € | 1.683,84 € |
| 48.000 | 0,06977 € | 3.348,96 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

