0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B104KBF5PNE

DigiKey Part Number
1276-6987-2-ND - Tape & Reel (TR)
1276-6987-1-ND - Cut Tape (CT)
1276-6987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B104KBF5PNE
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B104KBF5PNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Open Mode
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21B104KBFXPJESamsung Electro-Mechanics18.7811276-CL21B104KBFXPJECT-ND0,20000 €Direct
CL21B104KBFWPNESamsung Electro-Mechanics41.3771276-6506-1-ND0,13000 €MFR Recommended
08055C104K4T2AKYOCERA AVX16.297478-KAM21BR71H104KTCT-ND0,12000 €Direct
08055C104K4T4AKYOCERA AVX14.712478-KAM21BR71H104KMCT-ND0,12000 €Direct
AC0805KKX7R9BB104YAGEO8.14313-AC0805KKX7R9BB104CT-ND0,18000 €Direct
In-Stock: 44.284
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07200 €0,72 €
500,05080 €2,54 €
1000,04420 €4,42 €
5000,03312 €16,56 €
1.0000,02969 €29,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,02688 €53,76 €
4.0000,02458 €98,32 €
6.0000,02342 €140,52 €
10.0000,02215 €221,50 €
14.0000,02140 €299,60 €
20.0000,02068 €413,60 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €