
CL21B104KBFWPNE | |
|---|---|
DigiKey Part Number | 1276-6506-2-ND - Tape & Reel (TR) 1276-6506-1-ND - Cut Tape (CT) 1276-6506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBFWPNE |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBFWPNE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07200 € | 0,72 € |
| 50 | 0,05080 € | 2,54 € |
| 100 | 0,04420 € | 4,42 € |
| 500 | 0,03312 € | 16,56 € |
| 1.000 | 0,02969 € | 29,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02688 € | 53,76 € |
| 4.000 | 0,02458 € | 98,32 € |
| 6.000 | 0,02342 € | 140,52 € |
| 10.000 | 0,02215 € | 221,50 € |
| 14.000 | 0,02140 € | 299,60 € |
| 20.000 | 0,02068 € | 413,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

