Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL10C080DB8NNNC | |
|---|---|
DigiKey Part Number | 1276-2141-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL10C080DB8NNNC |
Description | CAP CER 8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10C080DB8NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10C080DB81PNC | Samsung Electro-Mechanics | 0 | 1276-7008-2-ND | 0,01285 € | Parametric Equivalent |
| 06035A8R0DAT2A | KYOCERA AVX | 8.444 | 478-06035A8R0DAT2ACT-ND | 0,18000 € | Direct |
| C1608NP01H080D080AA | TDK | 5.293 | 445-14051-1-ND | 0,14000 € | Direct |
| 06031A8R0DAT2A | KYOCERA AVX | 0 | 06031A8R0DAT2A-ND | 0,03135 € | Upgrade |
| C1608C0G2A080D080AA | TDK | 8.901 | 445-14000-1-ND | 0,12000 € | Upgrade |











