
CC0603DRNPO9BN8R0 | |
---|---|
DigiKey Part Number | 311-1057-2-ND - Tape & Reel (TR) 311-1057-1-ND - Cut Tape (CT) 311-1057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603DRNPO9BN8R0 |
Description | CAP CER 8PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603DRNPO9BN8R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03600 € | 0,36 € |
50 | 0,02460 € | 1,23 € |
100 | 0,02110 € | 2,11 € |
500 | 0,01524 € | 7,62 € |
1.000 | 0,01345 € | 13,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01078 € | 43,12 € |
8.000 | 0,01034 € | 82,72 € |
12.000 | 0,00746 € | 89,52 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |