CL10B562JB8NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 124.831
Unit Price: 0,30000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,01479 €
Datasheet

Direct


KYOCERA AVX
In Stock: 6.919
Unit Price: 0,15000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08378 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.236
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10.488
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.000
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,02397 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4.000
Unit Price: 0,12000 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B562JB8NNNC

DigiKey Part Number
1276-2090-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B562JB8NNNC
Description
CAP CER 5600PF 50V X7R 0603
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B562JB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.