
GMC10X7R562J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R562J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R562J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R562J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R562J50NT |
Description | CAP0603 X7R 5600PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,06900 € | 0,69 € |
50 | 0,04800 € | 2,40 € |
100 | 0,04170 € | 4,17 € |
500 | 0,03122 € | 15,61 € |
1.000 | 0,02801 € | 28,01 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02318 € | 92,72 € |
8.000 | 0,02140 € | 171,20 € |
12.000 | 0,02050 € | 246,00 € |
20.000 | 0,01951 € | 390,20 € |
28.000 | 0,01893 € | 530,04 € |
40.000 | 0,01837 € | 734,80 € |
48.000 | 0,01811 € | 869,28 € |
96.000 | 0,01722 € | 1.653,12 € |
100.000 | 0,01717 € | 1.717,00 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |