CL10B473KA8VPJC is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 21.325
Unit Price: 0,28000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,05795 €
Datasheet

Direct


YAGEO
In Stock: 4.126
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 46.860
Unit Price: 0,11000 €
Datasheet

Direct


KEMET
In Stock: 12.226
Unit Price: 0,31000 €
Datasheet

Direct


TDK Corporation
In Stock: 399
Unit Price: 0,15000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3.340
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,04322 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B473KA8VPJC

DigiKey Part Number
1276-CL10B473KA8VPJCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10B473KA8VPJC
Description
CAP CER 0.047UF 25V X7R 0603
Customer Reference
Detailed Description
0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
EDA/CAD Models
CL10B473KA8VPJC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes