
C0603X473K3RACAUTO | |
---|---|
DigiKey Part Number | 399-16479-2-ND - Tape & Reel (TR) 399-16479-1-ND - Cut Tape (CT) 399-16479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X473K3RACAUTO |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X473K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,18500 € | 1,85 € |
50 | 0,13620 € | 6,81 € |
100 | 0,12130 € | 12,13 € |
500 | 0,09598 € | 47,99 € |
1.000 | 0,08817 € | 88,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07190 € | 287,60 € |
8.000 | 0,06775 € | 542,00 € |
12.000 | 0,06612 € | 793,44 € |
20.000 | 0,06580 € | 1.316,00 € |
28.000 | 0,06428 € | 1.799,84 € |
40.000 | 0,06409 € | 2.563,60 € |
48.000 | 0,06400 € | 3.072,00 € |
96.000 | 0,06198 € | 5.950,08 € |
100.000 | 0,06186 € | 6.186,00 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |