
CL10B223KB8NNWC | |
|---|---|
DigiKey Part Number | 1276-2003-2-ND - Tape & Reel (TR) 1276-2003-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL10B223KB8NNWC |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10B223KB8NNWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10B223KB8NFNC | Samsung Electro-Mechanics | 22.590 | 1276-2002-1-ND | 0,08000 € | Parametric Equivalent |
| CL10B223KB8NNNC | Samsung Electro-Mechanics | 136.748 | 1276-1104-1-ND | 0,08000 € | Parametric Equivalent |
| KGM15AR71H223KM | KYOCERA AVX | 49.815 | 478-KGM15AR71H223KMCT-ND | 0,08000 € | Direct |
| KGM15AR71H223KT | KYOCERA AVX | 52.599 | 478-KGM15AR71H223KTCT-ND | 0,08000 € | Direct |
| C0603C223J5RACTU | KEMET | 38.884 | 399-C0603C223J5RACTUCT-ND | 0,34000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02180 € | 2,18 € |
| 500 | 0,01572 € | 7,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400.000 | 0,00684 € | 2.736,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

