


C0603C223J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C223J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C223J5RACTUCT-ND - Cut Tape (CT) 399-C0603C223J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C223J5RACTU |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14820 € | 7,41 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,10476 € | 52,38 € |
| 1.000 | 0,09634 € | 96,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08372 € | 334,88 € |
| 8.000 | 0,07903 € | 632,24 € |
| 12.000 | 0,07668 € | 920,16 € |
| 20.000 | 0,07408 € | 1.481,60 € |
| 28.000 | 0,07255 € | 2.031,40 € |
| 40.000 | 0,07109 € | 2.843,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

