CL10A225KO8NFNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 757.618
Unit Price: 0,18000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2.934
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01376 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 679.257
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00715 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01086 €
Datasheet

Direct


KYOCERA AVX
In Stock: 43.262
Unit Price: 0,17000 €
Datasheet

Direct


KEMET
In Stock: 46.865
Unit Price: 0,10000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 383.881
Unit Price: 0,09000 €

Upgrade


TDK Corporation
In Stock: 186.442
Unit Price: 0,14000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 150.173
Unit Price: 0,13000 €
Datasheet

Upgrade


Taiyo Yuden
In Stock: 374.314
Unit Price: 0,07000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01487 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A225KO8NFNC

DigiKey Part Number
1276-1882-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL10A225KO8NFNC
Description
CAP CER 2.2UF 16V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A225KO8NFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.