CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10A225KA5LNNC

DigiKey Part Number
1276-1878-2-ND - Tape & Reel (TR)
1276-1878-1-ND - Cut Tape (CT)
1276-1878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10A225KA5LNNC
Description
CAP CER 2.2UF 25V X5R 0603
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10A225KA5LNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low Profile
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765.397
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10100 €1,01 €
500,07240 €3,62 €
1000,06360 €6,36 €
5000,04866 €24,33 €
1.0000,04406 €44,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03584 €143,36 €
8.0000,03191 €255,28 €
12.0000,03130 €375,60 €
20.0000,03112 €622,40 €
28.0000,03056 €855,68 €
40.0000,03031 €1.212,40 €
48.0000,02993 €1.436,64 €
96.0000,02866 €2.751,36 €
100.0000,02859 €2.859,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €