CL05C681JB5NNWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 187.590
Unit Price: 0,09000 €
Datasheet

Direct


TDK Corporation
In Stock: 16.797
Unit Price: 0,10000 €

Direct


Murata Electronics
In Stock: 116.740
Unit Price: 0,09000 €
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,00696 €
Datasheet

Upgrade


KEMET
In Stock: 7.463
Unit Price: 1,32000 €
Datasheet

Upgrade


KEMET
In Stock: 12.768
Unit Price: 0,79000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 24.573
Unit Price: 0,70000 €
Datasheet

Upgrade


TDK Corporation
In Stock: 8.871
Unit Price: 0,50000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 49.805
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 18.851
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.210
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.172
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 122.706
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 10.109
Unit Price: 0,10000 €
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C681JB5NNWC

DigiKey Part Number
1276-1718-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05C681JB5NNWC
Description
CAP CER 680PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C681JB5NNWC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.