22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C220JB5NNWC

DigiKey Part Number
1276-1665-2-ND - Tape & Reel (TR)
1276-1665-1-ND - Cut Tape (CT)
1276-1665-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C220JB5NNWC
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C220JB5NNWC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05C220JB51PNCSamsung Electro-Mechanics847.9981276-6849-1-ND0,08000 €Parametric Equivalent
CL05C220JB5NNNCSamsung Electro-Mechanics298.5041276-1116-1-ND0,08000 €Parametric Equivalent
C1005NP01H220J050BATDK29.143445-13793-1-ND0,08000 €Direct
GRM1555C1H220JA01DMurata Electronics161.369490-5868-1-ND0,08000 €Direct
TDCF500G220J1GV001TJohanson Dielectrics Inc.71.937709-TDCF500G220J1GV001TCT-ND0,08000 €Direct
In-Stock: 827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
500,01840 €0,92 €
1000,01560 €1,56 €
5000,01110 €5,55 €
1.0000,00972 €9,72 €
2.5000,00827 €20,67 €
5.0000,00739 €36,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00661 €66,10 €
20.0000,00602 €120,40 €
30.0000,00573 €171,90 €
50.0000,00541 €270,50 €
70.0000,00522 €365,40 €
100.0000,00504 €504,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €