
TDCF500G220J1GV001T | |
---|---|
DigiKey Part Number | 709-TDCF500G220J1GV001TTR-ND - Tape & Reel (TR) 709-TDCF500G220J1GV001TCT-ND - Cut Tape (CT) 709-TDCF500G220J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDCF500G220J1GV001T |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TDCF500G220J1GV001T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.025" (0.64mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04400 € | 0,44 € |
50 | 0,03020 € | 1,51 € |
100 | 0,02610 € | 2,61 € |
500 | 0,01904 € | 9,52 € |
1.000 | 0,01689 € | 16,89 € |
2.500 | 0,01462 € | 36,55 € |
5.000 | 0,01326 € | 66,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01214 € | 121,40 € |
20.000 | 0,01122 € | 224,40 € |
30.000 | 0,01076 € | 322,80 € |
50.000 | 0,01025 € | 512,50 € |
70.000 | 0,00996 € | 697,20 € |
100.000 | 0,00967 € | 967,00 € |
250.000 | 0,00905 € | 2.262,50 € |
500.000 | 0,00868 € | 4.340,00 € |
1.000.000 | 0,00837 € | 8.370,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |