CL05B102KB54PNC is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Samsung Electro-Mechanics
In Stock: 73.916
Unit Price: 0,09000 €
Datasheet

Direct


TDK Corporation
In Stock: 0
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22.966
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 27.808
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 42.785
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 135.736
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01253 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 11.380
Unit Price: 0,36000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.302.399
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 765.942
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 54.803
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00882 €
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B102KB54PNC

DigiKey Part Number
1276-1491-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05B102KB54PNC
Description
CAP CER 1000PF 50V X7R 0402
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
EDA/CAD Models
CL05B102KB54PNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.