0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C102K5RECAUTO

DigiKey Part Number
399-C0402C102K5RECAUTOTR-ND - Tape & Reel (TR)
399-C0402C102K5RECAUTOCT-ND - Cut Tape (CT)
399-C0402C102K5RECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102K5RECAUTO
Description
CAP CER 0402 1NF 50V X7R 10%
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102K5RECAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06300 €0,63 €
500,04400 €2,20 €
1000,03830 €3,83 €
5000,02850 €14,25 €
1.0000,02550 €25,50 €
2.5000,02070 €51,75 €
5.0000,02044 €102,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01571 €157,10 €
20.0000,01466 €293,20 €
30.0000,01459 €437,70 €
50.0000,01451 €725,50 €
70.0000,01446 €1.012,20 €
100.0000,01441 €1.441,00 €
120.0000,01439 €1.726,80 €
240.0000,01431 €3.434,40 €
250.0000,01430 €3.575,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €