Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03B331KA3NNNC | |
|---|---|
DigiKey Part Number | 1276-1351-2-ND - Tape & Reel (TR) 1276-1351-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL03B331KA3NNNC |
Description | CAP CER 330PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03B331KA3NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71E331KA01D | Murata Electronics | 122.897 | 490-3178-1-ND | 0,08000 € | Direct |
| GRM033R71E331KA01J | Murata Electronics | 123.704 | 490-8162-1-ND | 0,08000 € | Direct |
| 0201B331K250CT | Walsin Technology Corporation | 303.294 | 1292-1125-1-ND | 0,08000 € | Parametric Equivalent |
| CC0201KRX7R8BB331 | YAGEO | 2.927 | 311-1610-1-ND | 0,08000 € | Parametric Equivalent |
| CGA1A2X7R1E331K030BA | TDK | 26.992 | 445-12099-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00435 € | 435,00 € |
| Unit Price without VAT: | 0,00435 € |
|---|---|
| Unit Price with VAT: | 0,00518 € |






