Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL03A105MQ3CSWC | |
|---|---|
DigiKey Part Number | 1276-CL03A105MQ3CSWCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL03A105MQ3CSWC |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A105MQ3CSWC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL03A105MQ3CSNC | Samsung Electro-Mechanics | 2.852.535 | 1276-1325-1-ND | 0,08000 € | Parametric Equivalent |
| CL03A105MQ3CSNH | Samsung Electro-Mechanics | 945.817 | 1276-6441-1-ND | 0,08000 € | Parametric Equivalent |
| CC0201MPX5R5BB105 | YAGEO | 47.147 | 13-CC0201MPX5R5BB105CT-ND | 0,08000 € | Direct |
| KGM03BR50J105MN | KYOCERA AVX | 79.380 | 478-KGM03BR50J105MNCT-ND | 0,08000 € | Direct |
| 0201X105M6R3CT | Walsin Technology Corporation | 205 | 1292-0201X105M6R3CT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01287 € | 643,50 € |
| Unit Price without VAT: | 0,01287 € |
|---|---|
| Unit Price with VAT: | 0,01532 € |








